STMicroelectronics STEVAL-ST4SIMV1 Expansion Board Expansion Module for STMod+ Connector Compatible Evaluation Boards

N

小計(1 件)*

HK$1,135.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,135.30

* 參考價格

RS庫存編號:
930-621
製造零件編號:
STEVAL-ST4SIMV1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Expansion Module

Kit Classification

Expansion Module

For Use With

STMod+ Connector Compatible Evaluation Boards

Kit Name

Expansion Board

COO (Country of Origin):
IT
The STMicroelectronics expansion board adds cellular connectivity to evaluation boards hosting the STMod+ expansion connector. It embeds a cellular modem compatible with LTE Cat M1 & Cat NB1 & EGPRS netowrks and with an initial connectivity provided by a trusted telecom operator partner.

Modem reset red LED and modem signaling green LED

Pulse SMA antenna for the following frequency ranges: 824/900/1800/1900/2100 MHz

Modem firmware can be easily upgraded through the dedicated micro-B USB connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。