STMicroelectronics STEVAL-HARVEST1 Nucleo Board Expansion Board STEVAL-HARVEST1
- RS庫存編號:
- 677-197
- 製造零件編號:
- STEVAL-HARVEST1
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$951.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$951.70 |
| 5 + | HK$894.60 |
* 參考價格
- RS庫存編號:
- 677-197
- 製造零件編號:
- STEVAL-HARVEST1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STEVAL-HARVEST1 | |
| Technology | Nucleo Board | |
| Device Core | 32 Bit MCU | |
| Processor Part Number | STM32WL | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STEVAL-HARVEST1 | ||
Technology Nucleo Board | ||
Device Core 32 Bit MCU | ||
Processor Part Number STM32WL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Energy harvesting expansion board is a shield to be used with NUCLEO-WL55JC1, based on STM32WL for LoRa connectivity, with a capability of measuring temperature through the STTS22H sensor, acceleration through the LIS2DU12 sensor, and temperature and relative humidity through the SHT40 sensor (from Sensirion). Moreover, It can detect the presence of stationary and moving human bodies through the STHS34PF80 sensor. The board is self powered due to the energy harvested using the solar panel mounted on it. The storage capacitor is available for storing energy harvested from the solar panel.
Compatible with STM32 NUCLEO-WL55 board
Equipped with Morpho connector
RoHS compliant
Energy harvesting board based on a solar panel and sensors
相关链接
- STMicroelectronics STEVAL-IOD002V1 L6364W Extension Board Expansion Board for STM32 Nucleo 2.7 GHz STEVAL-IOD002V1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics Transceiver Expansion Board Transceiver Expansion Board P-NUCLEO-IOD04A1
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55