STMicroelectronics STEVAL-IOD002V1 L6364W Extension Board Expansion Board for STM32 Nucleo 2.7 GHz STEVAL-IOD002V1
- RS庫存編號:
- 232-1664
- Distrelec 貨號:
- 302-93-592
- 製造零件編號:
- STEVAL-IOD002V1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$46.50
查看批量定價選項小計(1 件)*
HK$475.90
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 26 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$475.90 | - |
| 5 - 9 | HK$466.60 | HK$46.50 |
| 10 + | HK$457.20 | HK$187.00 |
* 參考價格
- RS庫存編號:
- 232-1664
- Distrelec 貨號:
- 302-93-592
- 製造零件編號:
- STEVAL-IOD002V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Expansion Board | |
| RF Technology | Extension Board | |
| Technology | IO-Link Transceiver | |
| For Use With | STM32 Nucleo | |
| Featured Device | L6364W | |
| Kit Name | STEVAL-IOD002V1 | |
| Maximum Frequency | 2.7GHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Expansion Board | ||
RF Technology Extension Board | ||
Technology IO-Link Transceiver | ||
For Use With STM32 Nucleo | ||
Featured Device L6364W | ||
Kit Name STEVAL-IOD002V1 | ||
Maximum Frequency 2.7GHz | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-IOD002V1 is dual channel expansion board for STM32 nucleo is based on L6364W dual channel SIO and IO-Link PHY device transceiver. The STEVAL-IOD002V1 board embedding 50 mA 3.3 V and 5.0 V voltage regulators, DC-DC converter and M-sequence management. The expansion board provides an affordable and easy-to-use solution for the development of SIO and IO-Link industrial sensor applications.
Wake-up detection
Interrupt diagnostic pin
SPI and UART interfaces
50 mA adjustable buck converter
Overload protection with adjustable intervention threshold
Overheating protection with adjustable shutdown threshold
Ground and VCC wire break protections
Red LED and green LED for status diagnostics
Immunity to conducted disturbance (150 kHz-80 MHz)
相关链接
- STMicroelectronics STEVAL-HARVEST1 Nucleo Board Expansion Board STEVAL-HARVEST1
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards
- STMicroelectronics Expansion Board for VL53L1X STM32 Nucleo Board
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1