STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- RS庫存編號:
- 183-0086
- Distrelec 貨號:
- 301-76-583
- 製造零件編號:
- P-NUCLEO-WB55
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$96.00
查看批量定價選項小計(1 件)*
HK$951.70
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 26 件從 2026年11月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$951.70 | - |
| 5 + | HK$932.50 | HK$96.00 |
* 參考價格
- RS庫存編號:
- 183-0086
- Distrelec 貨號:
- 301-76-583
- 製造零件編號:
- P-NUCLEO-WB55
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Nucleo Pack | |
| Technology | Wireless | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32F072 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Nucleo Pack | ||
Technology Wireless | ||
Device Core ARM Cortex M0 | ||
Processor Family Name ARM | ||
Processor Part Number STM32F072 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
STMicroelectronics Wireless Extension Board
The STMicroelectronics wireless extension-board is a cost-effective way to quickly develop WLAN and Bluetooth applications. It has STM32 multi-protocol, ultra-low power system-on-Chip (SoC) 2.4GHz MCU. This board proposes a variety of communication assets, a practical crystal-less USB2.0 FS interface, audio support, an LCD driver, up to 72 GPIOs, an integrated SMPS for power consumption optimization and multiple low-power modes to maximize battery life. With two independent cores, this innovative architecture is optimized for real-time execution (radio related software processing), resource usage efficiency and power management to provide a quality user experience. It provides the same digital and analogue peripherals suitable for applications requiring extended battery life and complex functionalities.
Features and Benefits:
• 2.4GHz RF transceiver supporting Bluetooth specification v5.0
• Dedicated arm 32-bit Cortex M0+ CPU for real-time radio layer
• Flexible power-supply options: ST-LINK USB VBUS or external sources
• Integrated PCB antenna or UFL connector
• Lead-free
• on-board ST-LINK/V2-1 debugger/programmer with USB re- enumeration capability: mass storage, virtual COM port and debug port
• Supports a wide choice of Integrated Development Environments (IDEs), including IAR, Keil, GCC-based IDEs, Arm Mbed
• Three user buttons and one reset button
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Telecommunication
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEEE 802.15.4-2011
相关链接
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity Sensor
- STMicroelectronics Transceiver Expansion Board Transceiver Expansion Board P-NUCLEO-IOD04A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOD01A1
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino