STMicroelectronics VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity Sensor
- RS庫存編號:
- 206-6056
- 製造零件編號:
- P-NUCLEO-53L1A2
- 製造商:
- STMicroelectronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$713.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$713.70 |
| 5 + | HK$699.40 |
* 參考價格
- RS庫存編號:
- 206-6056
- 製造零件編號:
- P-NUCLEO-53L1A2
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | VL53L1 | |
| For Use With | VL53VL1 | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device VL53L1 | ||
For Use With VL53VL1 | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board | ||
The STMicroelectronics P-NUCLEO-53L1A2 is a complete evaluation kit which allows anyone to learn, evaluate, and develop their application using the VL53L1 ToF, ranging sensor with multi object detection and FoV programming.
X-NUCLEO-53L1A2 expansion board including the VL53L1 ToF (Time-of-Flight)
ranging sensor with multi object detection and FoV (field of view) programming
STM32F401RE nucleo board
Two VL53L1 breakout boards
0.25, 0.5 and 1 mm spacers to simulate air gaps between ToF sensor and cover window
相关链接
- STMicroelectronics Expansion pack for VL53L5CX Proximity Evaluation Board for STM32F401RE VL53L5CX
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based