Digilent 410-379 Pmod I2S2 Stereo Audio Input and Output Accessory for Cirrus CS5343 Audio A/D Converter, Cirrus CS5343
- RS庫存編號:
- 184-0481
- Distrelec 貨號:
- 301-33-456
- 製造零件編號:
- 410-379
- 製造商:
- Digilent
可享批量折扣
查看批量定價選項小計(1 件)*
HK$275.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年8月17日 起發貨
- 加上 12 件從 2026年8月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$275.60 |
| 5 + | HK$270.00 |
* 參考價格
- RS庫存編號:
- 184-0481
- Distrelec 貨號:
- 301-33-456
- 製造零件編號:
- 410-379
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Development Kit | |
| Kit Classification | Accessory | |
| For Use With | Cirrus CS5343 Audio A/D Converter, Cirrus CS5343 Stereo D/A Converter | |
| Featured Device | CS4344, CS5343 | |
| Kit Name | Pmod I2S2 Stereo Audio Input and Output | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Development Kit | ||
Kit Classification Accessory | ||
For Use With Cirrus CS5343 Audio A/D Converter, Cirrus CS5343 Stereo D/A Converter | ||
Featured Device CS4344, CS5343 | ||
Kit Name Pmod I2S2 Stereo Audio Input and Output | ||
Standards/Approvals No | ||
The Digilent Pmod I2S2 features a Cirrus CS5343 Multi-Bit Audio A/D Converter and a Cirrus CS4344 Stereo D/A Converter, each connected to 3.5mm Audio Jacks. These circuits allow a system board to transmit and receive stereo audio signals via the I2S protocol. The Pmod I2S2 supports 24-bit resolution per channel at input sample rates up to 108KHz.
Stereo 24-bit A/D and D/A converters for I2S audio input and output
Standard 1/8 (3.5mm) stereo audio jacks
Optional automatic serial clock generation for audio input
12-pin Pmod Port with two I2S interfaces
Follows the Digilent Pmod Interface Specification 1.2
相关链接
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent Pmod PS2 Port Connectors 410-094
- Digilent 410-136 for use with Pmod Header
- Digilent Pmod ESP32 ESP-WROOM-32 WiFi Module for Digilent system board 100 MHz 410-377
- Digilent 410-076 Pmod LED: Four High-brightness LEDs LED
- Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces
- Digilent 410-163 Expansion Module LED Expansion Module for Pmod 8LD
- Digilent 410-135 12 Point Test Header for use with Pmod Interface