Digilent 410-076 Pmod LED: Four High-brightness LEDs LED
- RS庫存編號:
- 194-6456
- Distrelec 貨號:
- 300-44-317
- 製造零件編號:
- 410-076
- 製造商:
- Digilent
可享批量折扣
查看批量定價選項小計(1 件)*
HK$64.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$64.40 |
| 5 + | HK$62.40 |
* 參考價格
- RS庫存編號:
- 194-6456
- Distrelec 貨號:
- 300-44-317
- 製造零件編號:
- 410-076
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED | |
| Kit Name | Pmod LED: Four High-brightness LEDs | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED | ||
Kit Name Pmod LED: Four High-brightness LEDs | ||
Standards/Approvals RoHS | ||
The OpenScope MZ signal cable assembly, or flywire, is now available to be purchased separately. In response to user feedback, the OpenScope MZ signal cable assembly, or flywire, can now be purchased separately. Users can now disconnect the OpenScope and move from one project to the next without the hassle of rewiring. This assembly features a 2x15 keyed female pin connector, with each of the 30 signals broken out into separate colour-coded female connectors.
The OpenScope MZ signal cable assembly, now available separately
Allows you to move your OpenScope MZ between several projects without having to re-wire
2x15 keyed female connector with all 30 colour-coded signal wires broken out individually
Each signal wire is 260mm± 20mm
相关链接
- Digilent 410-163 Expansion Module LED Expansion Module for Pmod 8LD
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent Pmod RS232 Expansion Module 410-068
- Digilent Pmod PS2 Port Connectors 410-094
- Digilent Pmod VGA Development Board 410-345
- Digilent 410-136 for use with Pmod Header
- Digilent Pmod ESP32 ESP-WROOM-32 WiFi Module for Digilent system board 100 MHz 410-377
- Digilent 410-126 Pmod SSD 7 Segment Display Display Module With Two 6-pin Pmod connectors with GPIO interfaces