Digilent Pmod RS232 Expansion Module 410-068
- RS庫存編號:
- 134-6444
- Distrelec 貨號:
- 300-44-329
- 製造零件編號:
- 410-068
- 製造商:
- Digilent
享受批量購買折扣
額外添加5件可節省HK$20.00
查看批量定價選項小計(1 件)*
HK$134.30
訂單超過 HK$250.00 免費送貨
有庫存
- 113 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$134.30 | - |
| 5 + | HK$130.30 | HK$20.00 |
* 參考價格
- RS庫存編號:
- 134-6444
- Distrelec 貨號:
- 300-44-329
- 製造零件編號:
- 410-068
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Kit Classification | Expansion Module | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Name | Pmod RS232 | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Kit Classification Expansion Module | ||
Product Type Communication & Wireless Development Tool | ||
Kit Name Pmod RS232 | ||
Pmod RS232 UART-RS232 Converter
The Pmod RS232 converts the digital logic-voltage levels of a UART device to RS-232 voltage levels required by a PC COM port for example. The RS-232 module is configured as a Data Communications Equipment (DCE) device, it connects to Data Terminal Equipment (DTE) devices such as a PC serial COM port, using a straight-through cable.
Whats on-board?
• MAX3232 RS-232 transceiver device
• Standard DE9 female connector for RS-232 output
• Jumper links for optional RTS/CTS flow control when available
• Follows Digilent Pmod Interface Specification Type 3
• Dimensions: 25 x 33mm
相关链接
- Digilent 410-320 Pmod LVLSHFT Expansion Module
- Digilent 410-163 Expansion Module LED Expansion Module for Pmod 8LD
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Expansion Module 410-212
- Digilent Expansion Module 410-310
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module