Digilent Expansion Module 410-310

享受批量購買折扣

額外添加5件可節省HK$53.00

查看批量定價選項

小計(1 件)*

HK$358.00

Add to Basket
選擇或輸入數量
有庫存
  • 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$358.00-
5 +HK$347.40HK$53.00

* 參考價格

RS庫存編號:
134-6474
Distrelec 貨號:
300-44-330
製造零件編號:
410-310
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

Communication & Wireless Development Tool

Kit Classification

Expansion Module

Digilent Expansion Module


The Digilent expansion module is a high-speed communication module powered by the Analog devices ADM582Echip. This provides RS-485 differential signalling between devices in environments with high electrical noise. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16Mbps. The interface is not intended for high-frequency operation. However, by using RJ45 connectors and twisted-pair Ethernet cable, signals can be sent reliably at 24MHz and distances of up to 4m. This Pmod interface is used to connect low frequency, low I/O pin count peripheral modules to host controller boards. Pmod connections are made using standard 100mil spaced, 25mil square, and pin-header style connectors.

Features and Benefits


The high-speed RS-485 communication module

Isolated RS-485/RS-422 interfaces for use in noisy environments

16Mbps maximum data rate

Connect up to 256 nodes on one bus

Differential half or full-duplex communication

Thermal shutdown and ±15kV ESD protection

6-pin Pmod connector with UART interface

Library and example code available in the resource centre

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。