Digilent 410-396 Expansion Module

享受批量購買折扣

額外添加5件可節省HK$239.50

查看批量定價選項

小計(1 件)*

HK$2,388.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,388.70-
5 +HK$2,340.80HK$239.50

* 參考價格

RS庫存編號:
195-3772
Distrelec 貨號:
301-73-828
製造零件編號:
410-396
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Kit Classification

Expansion Module

Driven by the SYZYGY carrier, the Zmod ADC can simultaneously acquire two ±25V signals with 14 bits of resolution at a sample rate up to 100MS/s. Analog inputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.

Channels: 2

Channel type: single-ended

Resolution: 14-bit

Input range: ±1V (High Gain) or ±25V (Low Gain)

Absolute Resolution 0.13mV (High Gain) or 3.21mV (Low Gain)

Sample rate (real time): 100MS/s

Input impedance: 1MΩ||18pF

Analogue bandwidth: 70 MHz+ @ 3dB, 30 MHz @ 0.5dB, 20 MHZ @ 0.1dB

Input protected to: ±50V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。