STMicroelectronics STEVAL-AETKT2V1 STEVAL-AETKT2V1 Current Sensing Amplifier Evaluation Kit for Current Sense Amplifiers

享受批量購買折扣

額外添加5件可節省HK$53.00

查看批量定價選項

小計(1 件)*

HK$522.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$522.40-
5 - 9HK$511.80HK$53.00
10 +HK$501.80HK$206.00

* 參考價格

RS庫存編號:
230-0095
Distrelec 貨號:
302-93-582
製造零件編號:
STEVAL-AETKT2V1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Analogue Function

Current Sensing Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

Current Sense Amplifiers

Kit Name

STEVAL-AETKT2V1

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics STEVAL-AETKT2V1 evaluation kit implements bidirectional current sense amplifiers by placing a sense resistor either in the high-side or in the low-side. The kit consists of a motherboard and two different daughter boards for different gain configurations.

Gain drift is 20 ppm/°C max

2.7 to 26 V supply voltage

Quiescent current is 100 μA max

SC70-6 and QFN10 (1.8 x 1.4 mm) package

Temperature range is -40 to 125°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。