STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit For High Voltage Current Sense Amplifier with Comparator Current
- RS庫存編號:
- 279-884
- 製造零件編號:
- STEVAL-AETKT3V1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$757.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$757.70 |
* 參考價格
- RS庫存編號:
- 279-884
- 製造零件編號:
- STEVAL-AETKT3V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Analogue Function | Current Sensing Amplifier | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | Current Sensing Amplifier | |
| Featured Device | TSC200, TSC202, TSC201 | |
| Kit Name | Evaluation Kit For High Voltage Current Sense Amplifier with Comparator | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Analogue Function Current Sensing Amplifier | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With Current Sensing Amplifier | ||
Featured Device TSC200, TSC202, TSC201 | ||
Kit Name Evaluation Kit For High Voltage Current Sense Amplifier with Comparator | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit for TSC200, TSC201, and TSC202 current sense amplifiers, offering overcurrent protection and supporting both high-side and low-side configurations. It includes the STEVAL-AET31V1B motherboard, compatible with daughter boards offering different gain configurations: STEVAL-AET32V1B (gain of 20), STEVAL-AET33V1B (gain of 50), and STEVAL-AET34V1B (gain of 100). This versatile kit is ideal for accurate current measurement applications.
Latching capability on comparator
SO-8 and MiniSO-8 package
Temperature range -40 to 125°C
RoHS compliant
相关链接
- STMicroelectronics STEVAL-AETKT2V1 STEVAL-AETKT2V1 Current Sensing Amplifier Evaluation Kit for Current Sense Amplifiers
- STMicroelectronics Signal Conditioning for Automotive Sample Kit Current Sense Amplifier Operational
- STMicroelectronics STEVAL-CCA057V4 STEVAL-CCA057V4 Operational Amplifier Evaluation Board
- APEX Microtechnology EK-PA07 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- APEX Microtechnology EK-PA08 Evaluation Kit Power Amplifier Evaluation Kit for PA96 High Voltage High Current Linear
- STMicroelectronics STEVAL-AETKT4V1 Current Sensing Amplifier Evaluation Kit for TSC202x Family for TSC2020
- STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input Current Limiter Evaluation Board Evaluation Board SCLT3-8BQ7
- STMicroelectronics STEVAL-CCA057V3 STEVAL-CCA057V3 Operational Amplifier Evaluation Board for STMicroelectronics Dual Op