MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- RS庫存編號:
- 247-5637
- 製造零件編號:
- MIKROE-4580
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$161.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$161.20 | - |
| 5 + | HK$156.40 | 2% |
* 參考價格
- RS庫存編號:
- 247-5637
- 製造零件編號:
- MIKROE-4580
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Analogue Function | Switches & Multiplexer | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | ADG738 | |
| Kit Name | Analogue MUX 3 Click | |
| Interface Type | Analogue, SPI | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Analogue Function Switches & Multiplexer | ||
Product Type Analogue Development Kit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device ADG738 | ||
Kit Name Analogue MUX 3 Click | ||
Interface Type Analogue, SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Analog MUX 3 Click is a compact add on board that switches one of the eight inputs to one output. This board features the ADG738, a CMOS analogue matrix switch with a serially controlled SPI interface from Analog Devices. In an active state the ADG738 conducts equally well in both directions, making it suitable for multiplexing and demultiplexing applications. This Click board is suitable for a wide range of applications, from industrial and instrumentation to medical, consumer, communications, and automotive systems.
8 to 1 matrix switch
Low on resistance
Break Before Make switching action
Serially controlled
相关链接
- MikroElektronika MIKROE-3916 MUX 3 Click Switches & Multiplexer Add On Board for Personal electronics
- MikroElektronika MIKROE-6848 MUX 9 Click Add On Board for MikroBUS for NCA9548A
- MikroElektronika MIKROE-4111 Analogue MUX Click Switches & Multiplexer Development Module for System equipped with the
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453
- MikroElektronika MIKROE-4468 Accel 15 Click Switches & Multiplexer Add On Board for 3D Hall 8 Click for ECG/GSR Click
- MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
- MikroElektronika I2C MUX Click TCA9546A MikroBus Click Board for Server, Router 400 kHz MIKROE-4048
- MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094