MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094
- RS庫存編號:
- 249-4039
- 製造零件編號:
- MIKROE-4094
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省HK$15.50
查看批量定價選項小計(1 件)*
HK$80.40
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$80.40 | - |
| 5 + | HK$77.30 | HK$15.50 |
* 參考價格
- RS庫存編號:
- 249-4039
- 製造零件編號:
- MIKROE-4094
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| Technology | Switches & Multiplexer | |
| For Use With | Server, Router | |
| Featured Device | TCA9545A | |
| Kit Name | I2C MUX 2 Click | |
| Maximum Frequency | 400kHz | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
Technology Switches & Multiplexer | ||
For Use With Server, Router | ||
Featured Device TCA9545A | ||
Kit Name I2C MUX 2 Click | ||
Maximum Frequency 400kHz | ||
Standards/Approvals No | ||
The MikroElektronika I2C MUX 2 Click is a quad bidirectional translating I2C and SMBus switch with reset and interrupt functions, intended for applications with I2C slave address conflicts. It features a quad bidirectional translating switch controlled via the I2C bus, labelled as TCA9545A from Texas Instruments. Four interrupt inputs (INT3–INT0), one for each of the downstream pairs, are provided on click board.
Type I2C
Interface I2C
相关链接
- MikroElektronika I2C MUX Click TCA9546A MikroBus Click Board for Server, Router 400 kHz MIKROE-4048
- MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
- MikroElektronika MIKROE-6848 MUX 9 Click Add On Board for MikroBUS for NCA9548A
- MikroElektronika I2C MUX 4 Click TCA9543APWR MikroBus Click Board for Broadcast Communication, Fault Isolation
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika MIKROE-4580 Analogue MUX 3 Click Switches & Multiplexer Add On Board for mikroBUS Socket for ADG738
- MikroElektronika MIC24055 Click Buck Regulator for MIC24055 Server
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453