小計(1 件)*
HK$3,470.40
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$3,470.40 |
* 參考價格
- RS庫存編號:
- 143-768
- 製造零件編號:
- 1012113
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Strength | 14.5 kN | |
| Product Type | Anchor Point | |
| Material | Metal | |
| Fixing Hole Size | 0.5 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Strength 14.5 kN | ||
Product Type Anchor Point | ||
Material Metal | ||
Fixing Hole Size 0.5 mm | ||
豁免
- COO (Country of Origin):
- FR
The Honeywell Safety 20m Webbing Mobile Lifeline with 2 sxivel fall indicator karabiner and 2 anchor slings. It is designed to be used by 2 persons. The system is tensioned with a ratchet and may be mounted to any suitable 2000 daN rated anchorage.
Conform to EN 353/2 and EN 355
EN 795 standard
相关链接
- Kaba Stainless Steel Anchor Point, 30 kN
- Kaba Stainless Steel Anchor Point, 3 kN
- Kaba Aluminium Alloy Anchor Point
- Kaba Anchor Strap 0.02 kN
- Kaba 1.2 m Anchor Strap 10 kN, 24mm wide
- Kaba 800 mm Anchor Strap 10 kN, 24mm wide
- Kaba 600 mm Anchor Strap 11.5 kN, 24mm wide
- Kaba 800 mm Anchor Strap 22 kN, 25mm wide