小計(1 件)*
HK$461.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$461.00 |
* 參考價格
- RS庫存編號:
- 143-759
- 製造零件編號:
- 1031570
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Strength | 0.02 kN | |
| Product Type | Anchor Strap | |
| Material | Webbing | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Strength 0.02 kN | ||
Product Type Anchor Strap | ||
Material Webbing | ||
豁免
- COO (Country of Origin):
- FR
The Honeywell Safety Miller harness accessories include a Relief Step, an innovative safety solution designed to temporarily alleviate the effects of suspension trauma for a conscious worker suspended in a full body harness. This accessory is compatible with any full body harness, providing essential support and enhancing safety during operations where prolonged suspension may occur.
Webbing raw material
Weight is 2.8 kg
相关链接
- Miller 1.2 m Anchor Strap 10 kN, 24mm wide
- Miller 1.5 m Anchor Strap 10 kN, 25mm wide
- Miller 600 mm Anchor Strap 11.5 kN, 24mm wide
- Miller 800 mm Anchor Strap 22 kN, 25mm wide
- Miller 800 mm Anchor Strap 10 kN, 24mm wide
- Miller 1 m Anchor Strap 22 kN, 25mm wide
- Miller 10 m Anchor Strap 22 kN, 47mm wide
- Miller 600 mm Anchor Strap, 25mm wide