小計(1 件)*
HK$126.60
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$126.60 |
* 參考價格
- RS庫存編號:
- 143-753
- 製造零件編號:
- 1002917
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Length | 800mm | |
| Strength | 10 kN | |
| Width | 24mm | |
| Product Type | Anchor Strap | |
| Material | Polyester | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Length 800mm | ||
Strength 10 kN | ||
Width 24mm | ||
Product Type Anchor Strap | ||
Material Polyester | ||
豁免
- COO (Country of Origin):
- SK
The Honeywell Safety Tubular webbing anchorage sling has a width of 24 mm and boasts a breaking strength of over 1150 daN, ensuring reliable performance for various lifting and securing applications. Standards = EN795 B : Anchorage devices – class B
Yellow polyester webbing
23 mm width
Breaking strength greater than 1000 daN
Durable and lightweight
High tensile strength
相关链接
- Miller 1.2 m Anchor Strap 10 kN, 24mm wide
- Miller 600 mm Anchor Strap 11.5 kN, 24mm wide
- Miller 800 mm Anchor Strap 22 kN, 25mm wide
- Miller 1.5 m Anchor Strap 10 kN, 25mm wide
- Miller 10 m Anchor Strap 22 kN, 47mm wide
- Miller 1 m Anchor Strap 22 kN, 25mm wide
- Miller Anchor Strap 0.02 kN
- Petzl 800 mm Anchor Strap 22 kN, 18mm wide