Extech 407113 Vane Anemometer, Measures Air Velocity, Temperature, 35 m/s
- RS庫存編號:
- 288-0148
- 製造零件編號:
- 407113
- 製造商:
- Extech
小計(1 件)*
HK$4,574.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,574.70 |
* 參考價格
- RS庫存編號:
- 288-0148
- 製造零件編號:
- 407113
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Model Number | 407113 | |
| Product Type | Anemometer | |
| Measurement Parameters | Air Velocity, Temperature | |
| Air Velocity Resolution | 0.01m/s | |
| Maximum Temperature Measurement | 80°C | |
| Probe Type | Vane | |
| Maximum Operating Temperature | 80°C | |
| Power Source | Battery | |
| Maximum Air Velocity Measurement | 35m/s | |
| Temperature Measurement Accuracy | ±0.8°C | |
| Minimum Operating Temperature | 0°C | |
| Air Velocity Accuracy | ±2 % | |
| Width | 74mm | |
| Standards/Approvals | CE | |
| Weight | 700g | |
| Height | 33mm | |
| Length | 178mm | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Model Number 407113 | ||
Product Type Anemometer | ||
Measurement Parameters Air Velocity, Temperature | ||
Air Velocity Resolution 0.01m/s | ||
Maximum Temperature Measurement 80°C | ||
Probe Type Vane | ||
Maximum Operating Temperature 80°C | ||
Power Source Battery | ||
Maximum Air Velocity Measurement 35m/s | ||
Temperature Measurement Accuracy ±0.8°C | ||
Minimum Operating Temperature 0°C | ||
Air Velocity Accuracy ±2 % | ||
Width 74mm | ||
Standards/Approvals CE | ||
Weight 700g | ||
Height 33mm | ||
Length 178mm | ||
- COO (Country of Origin):
- TW
The FLIR Heavy Duty CFM Metal Vane Anemometer is a high quality instrument designed to measure air velocity, temperature, and airflow with precision. With a large LCD display, this anemometer is a must-have tool for various applications.
Low friction ball bearing vane wheel for 2% velocity accuracy
Display shows Air Flow (CFM) or Air Velocity with Temperature simultaneously
Record and Recall MIN/MAX readings for data analysis
Comes with a protective rubber holster, hard carrying case, and metal vane sensor with a 3.9ft cable
Operates on a 9V battery or optional AC adaptor for convenience
相关链接
- Extech SDL310 Vane Anemometer Temperature, 25 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s
- Extech AN100 Vane Anemometer Air Velocity 30 m/s
- Extech Vane Anemometer Air Velocity 30 m/s
- Extech 407123 Telescopic Vane Anemometer Temperature, 20 m/s
- Extech 407119 Telescopic Vane Anemometer Temperature, 17 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech SDL350 Rotary Vane Anemometer 25 m/s