Extech AN300 Vane Anemometer, Measures Air Flow, Air Velocity, 30 m/s
- RS庫存編號:
- 287-3799
- Distrelec 貨號:
- 110-71-629
- 製造零件編號:
- AN300
- 製造商:
- Extech
小計(1 件)*
HK$2,899.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,899.90 |
* 參考價格
- RS庫存編號:
- 287-3799
- Distrelec 貨號:
- 110-71-629
- 製造零件編號:
- AN300
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Measurement Parameters | Air Flow, Air Velocity | |
| Product Type | Anemometer | |
| Model Number | AN300 | |
| Air Velocity Resolution | 0.01m/s | |
| Maximum Temperature Measurement | 60°C | |
| Probe Type | Vane | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Temperature Measurement Accuracy | ±0.6°C | |
| Air Velocity Accuracy | ±1.5 % | |
| Temperature Resolution | 140°F | |
| Maximum Air Velocity Measurement | 30m/s | |
| Height | 51mm | |
| Length | 269mm | |
| Width | 106mm | |
| Weight | 200g | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Measurement Parameters Air Flow, Air Velocity | ||
Product Type Anemometer | ||
Model Number AN300 | ||
Air Velocity Resolution 0.01m/s | ||
Maximum Temperature Measurement 60°C | ||
Probe Type Vane | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Temperature Measurement Accuracy ±0.6°C | ||
Air Velocity Accuracy ±1.5 % | ||
Temperature Resolution 140°F | ||
Maximum Air Velocity Measurement 30m/s | ||
Height 51mm | ||
Length 269mm | ||
Width 106mm | ||
Weight 200g | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FLIR Large Vane CFM/ CMM Thermo-Anemometers allows for more precise readings on larger size ducts. Each meter simultaneously displays Airflow or Air Velocity and Temperature.
Built-in thermistor for air temperature
Multipoint and timed average calculations
相关链接
- Extech Vane Anemometer Air Velocity 30 m/s
- Extech AN100 Vane Anemometer Air Velocity 30 m/s
- Extech AN340 Vane Anemometer Air Velocity Air Temperature 20 m/s
- Extech 45168CP Vane Anemometer Air Temperature Dew Point 20 m/s
- Extech AN310 Vane Anemometer Air Velocity Air Temperature 30 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s
- Extech 45158 Rotary Vane Anemometer 20 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s