Extech AN340 Vane Anemometer, Measures Relative Humidity, Air Velocity, Dew Point, Air Temperature, Air Flow, 20 m/s
- RS庫存編號:
- 288-0235
- 製造零件編號:
- AN340
- 製造商:
- Extech
小計(1 件)*
HK$4,755.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,755.70 |
* 參考價格
- RS庫存編號:
- 288-0235
- 製造零件編號:
- AN340
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Measurement Parameters | Relative Humidity, Air Velocity, Dew Point, Air Temperature, Air Flow | |
| Model Number | AN340 | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 140°F | |
| Probe Type | Vane | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Minimum Operating Temperature | -20°C | |
| Temperature Measurement Accuracy | ±1.1°F (0.6°C) | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 20m/s | |
| Width | 3in | |
| Height | 1.7in | |
| Length | 6.7in | |
| Standards/Approvals | CE | |
| Weight | 7.4g | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Measurement Parameters Relative Humidity, Air Velocity, Dew Point, Air Temperature, Air Flow | ||
Model Number AN340 | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 140°F | ||
Probe Type Vane | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Battery Type AAA | ||
Minimum Operating Temperature -20°C | ||
Temperature Measurement Accuracy ±1.1°F (0.6°C) | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 20m/s | ||
Width 3in | ||
Height 1.7in | ||
Length 6.7in | ||
Standards/Approvals CE | ||
Weight 7.4g | ||
- COO (Country of Origin):
- CN
The FLIR CMM/CFM Anemometer/Psychrometer Datalogger is a versatile designed for HVAC systems with small ducts, appliance testing, manufacturing, research, and design applications. It measures Air Velocity/Volume, Temperature, Humidity, Wet Bulb, and Dew Point with precision. With a telescoping probe, this meter offers convenience and accuracy for data analysis.
It ha Min/Max/Avg readings for comprehensive data analysis
Built-in PC Interface for seamless data transfer
Automatically datalogs up to 12, 000 readings with 12/24 hour time and date stamp
相关链接
- Extech AN310 Vane Anemometer Air Velocity Air Temperature 30 m/s
- Extech 45168CP Vane Anemometer Air Temperature Dew Point 20 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech 407113 Vane Anemometer Temperature, 35 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s
- Extech SDL350 Rotary Vane Anemometer 25 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s
- Extech 45118 Rotary Vane Anemometer 20 m/s