Extech 45170 Rotary Vane Anemometer, Measures Air Velocity, 30 m/s

小計(1 件)*

HK$2,595.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,595.10

* 參考價格

RS庫存編號:
288-2296
製造零件編號:
45170
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Measurement Parameters

Air Velocity

Product Type

Anemometer

Model Number

45170

Maximum Temperature Measurement

50°C

Air Velocity Resolution

0.1m/s

Probe Type

Rotary Vane

Power Source

9 V Battery

Maximum Air Velocity Measurement

30m/s

Temperature Measurement Accuracy

±1.2°C

Air Velocity Accuracy

±3 %

Width

60mm

Standards/Approvals

CE

Weight

160g

Height

33mm

Length

156mm

COO (Country of Origin):
TW
The FLIR Environmental Meter measures Humidity, Temperature, Air Velocity and Light. It has ergonomic pocket size housing with large dual LCD simultaneous display of Temperature and Air Velocity or Relative Humidity. Its Characters on display reverse direction depending on Hygro-Thermo-Anemometer or Light Mode.

Data Hold to freeze the displayed value

Records Min/Max readings

Low Battery and over range indication

Utilizes precision photo diode and colour correction filter

Cosine and colour corrected light measurements

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。