Extech 45118 Rotary Vane Anemometer, Measures Air Velocity, 20 m/s
- RS庫存編號:
- 288-2294
- 製造零件編號:
- 45118
- 製造商:
- Extech
小計(1 件)*
HK$1,388.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,388.00 |
* 參考價格
- RS庫存編號:
- 288-2294
- 製造零件編號:
- 45118
- 製造商:
- Extech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Extech | |
| Measurement Parameters | Air Velocity | |
| Model Number | 45118 | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 50°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Rotary Vane | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Temperature Resolution | 0.1°C | |
| Temperature Measurement Accuracy | ±1°C | |
| Minimum Operating Temperature | -18°C | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 20m/s | |
| Height | 19mm | |
| Standards/Approvals | CE | |
| Weight | 95g | |
| Length | 133mm | |
| Width | 70mm | |
| 選取全部 | ||
|---|---|---|
品牌 Extech | ||
Measurement Parameters Air Velocity | ||
Model Number 45118 | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 50°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Rotary Vane | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Temperature Resolution 0.1°C | ||
Temperature Measurement Accuracy ±1°C | ||
Minimum Operating Temperature -18°C | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 20m/s | ||
Height 19mm | ||
Standards/Approvals CE | ||
Weight 95g | ||
Length 133mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The FLIR Mini Thermo-Anemometer is a pocket Air Velocity meters with displays of Temperature, Relative Humidity and Dew Point. It has large dual display of air velocity and temperature.
Data Hold to freeze most recent display
Auto shutoff 15 minutes after last key is pressed
相关链接
- Extech SDL350 Rotary Vane Anemometer 25 m/s
- Extech 45158 Rotary Vane Anemometer 20 m/s
- Extech 45170 Rotary Vane Anemometer 30 m/s
- Extech AN200 Rotary Vane Anemometer 30 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech 407113 Vane Anemometer Temperature, 35 m/s
- Extech SDL310 Vane Anemometer Temperature, 25 m/s
- Extech SDL300 Vane Anemometer Temperature, 35 m/s