Extech AN310 Vane Anemometer, Measures Air Flow, Air Velocity, Relative Humidity, Air Temperature, Dew Point, 30 m/s

小計(1 件)*

HK$3,896.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,896.70

* 參考價格

RS庫存編號:
288-0233
製造零件編號:
AN310
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Measurement Parameters

Air Flow, Air Velocity, Relative Humidity, Air Temperature, Dew Point

Model Number

AN310

Product Type

Anemometer

Maximum Temperature Measurement

60°C

Air Velocity Resolution

30m/s

Probe Type

Vane

Maximum Operating Temperature

60°C

Power Source

Battery

Battery Type

AAA

Temperature Resolution

140°F

Air Velocity Accuracy

±1.5 %

Temperature Measurement Accuracy

±1.1°F (0.6°C)

Minimum Operating Temperature

-20°C

Maximum Air Velocity Measurement

30m/s

Height

51mm

Standards/Approvals

CE

Weight

7g

Width

106mm

Length

269mm

COO (Country of Origin):
CN
The FLIR large Vane CFM/CMM Anemometer/Psychrometer is a versatile meter that measures Air Velocity, Air Flow, Relative Humidity, Wet Bulb, and Dew Point. With its large vane design, this meter provides more precise readings on larger ducts, making it a reliable tool for HVAC technicians, engineers, and researchers.

Built-in thermistor for precise air temperature readings

Min/Max recording and Data Hold functions for convenience

Durable design with a hard carrying case included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。