Keysight Technologies FG33531A Function Generator 100 MHz Max, 1 Hz Min

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$15,254.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$15,254.10

* 參考價格

RS庫存編號:
554-947
製造零件編號:
FG33531A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Maximum Frequency

100MHz

Product Type

Function Generator

Minimum Frequency

1Hz

Maximum Frequency Triangle Ramps

200kHz

Minimum Frequency Triangle Ramps

1μHz

Number of Channels

1

Resolution

16 bit

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

130mm

Length

165mm

Weight

3.1kg

Standards/Approvals

IEC 61010-1, UL, CSA, EMC

Minimum Pulse Width

16ns

Width

314mm

Sweep

Linear, List, Logarithmic

Model Number

FG33531A

Connector Type

BNC

Display Type

Colour TFT

Inputs

Modulation, External Trigger

Rise - Fall Time

8.4ns

Interface Type

LAN, USB

COO (Country of Origin):
MY
The Keysight Technologies Waveform generators are designed to provide high-performance signal generation with up to 100 MHz frequency. This generators offer precise waveform replication and extensive memory capacity. The intuitive front-panel Interface ensures seamless navigation, allowing you to adjust and review settings effortlessly for maximum efficiency.

7 inch colour display for parameter setup and signal viewing

Jitter of less than 50 ps

Six built in modulation types

16 bit arbitrary waveform capability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。