Arduino Nano R4

小計(1 件)*

HK$107.30

Add to Basket
選擇或輸入數量
有庫存
  • 1,026 件準備從其他地點送貨
  • 加上 1,000 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$107.30

* 參考價格

RS庫存編號:
590-930
製造零件編號:
ABX00142
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

Nano R4

Kit Classification

Carrier board

Processor Part Number

ABX00142

Revision

1

COO (Country of Origin):
IT
The Arduino Nano R4 is a Nano form factor board based on the RA4M1 series microcontroller from Renessa, which embeds a 48 MHz Arm Cortex-M4 microprocessor. The Nano R4's memory is larger than its predecessors, with 256 kB flash, 32 kB SRAM and 8 kB data memory (EEPROM). The Nano R4 board operates at 5 V, making it hardware compatible with Nano form factor accessories with the same operating voltage.

Onboard Qwiic connector
Seamless integration with Modulinos
Enables quick project expansion
Ensures reliable connectivity

相关链接