可享批量折扣
小計(1 件)*
HK$200.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備發貨
- 加上 187 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$200.80 |
| 5 - 9 | HK$195.20 |
| 10 + | HK$190.00 |
* 參考價格
- RS庫存編號:
- 287-7562
- 製造零件編號:
- ABX00112
- 製造商:
- Arduino
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arduino | |
| Product Name | Nano Matter | |
| Kit Classification | Arduino Board | |
| Processor Part Number | MGM240SD22VNA | |
| Revision | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Arduino | ||
Product Name Nano Matter | ||
Kit Classification Arduino Board | ||
Processor Part Number MGM240SD22VNA | ||
Revision 1 | ||
- COO (Country of Origin):
- IT
Enhance your home automation and building management projects with the compact and powerful Arduino Nano Matter. Featuring the high-performance MGM240S microcontroller from Silicon Labs, this board brings the advanced Matter standard for IoT connectivity to both hobbyists and professionals. Its compact size (18 mm x 45 mm) is ideal for projects demanding energy efficiency and versatile connectivity options like Bluetooth® Low Energy and OpenThread. Seamlessly interface with any Matter® compatible devices and leverage the extensive Arduino ecosystem to elevate your device connectivity and project capabilities.
Key Features
Seamless IoT Connectivity: Integrates the Matter standard, making complex technology accessible.
Powerful Performance: Driven by the MGM240S multi-protocol wireless module from Silicon Labs.
Compact Design: Measures just 18 mm x 45 mm, perfect for space-constrained projects.
Versatile Connectivity: Supports Bluetooth® Low Energy and OpenThread.
User-Friendly: Equipped with peripherals like a push button and an RGB LED.
Application Examples
Voice-Controlled Home Automation: Integrate with voice assistants like Amazon Alexa or Google Assistant to control lights, thermostats, and switches with voice commands.
Smart Lighting: Automate lighting based on occupancy, time of day, or ambient light levels for energy savings and optimal lighting conditions.
Automated Shades: Adjust motorised shades based on sunlight exposure, occupancy, or specific times to enhance ambiance and energy efficiency.
Home Health Monitoring: Connect with environmental sensors to monitor indoor conditions and maintain a healthy living environment.
HVAC Control and Monitoring: Connect and control HVAC systems across building zones for optimal comfort and energy efficiency.
Energy Management: Monitor and manage energy consumption through smart meters and appliances, implementing automatic energy-saving measures.
Occupancy Sensing: Use Matter-enabled sensors for insights into building occupancy to adjust lighting, heating, and cooling systems efficiently.
Machine-to-Machine Interoperability: Enable dynamic supervision between machines to reduce waste and downtime by alerting adjacent machines and human operators of malfunctions.
Machine Status Monitoring: Real-time monitoring of critical conditions like temperature and pressure to ensure timely maintenance and consistent production quality.
Worker Safety Optimisation: Enhance safety standards with real-time environmental monitoring and personnel detection in hazardous areas to prevent accidents.
Specifications
Microcontroller: 78 MHz, 32-bit Arm® Cortex®-M33 core (MGM240SD22VNA)
Internal Memory: 1536 kB Flash and 256 kB RAM
Connectivity: 802.15.4 Thread, Bluetooth® Low Energy 5.3, and Bluetooth® Mesh
Security: Secure Vault® from Silicon Labs
USB Connectivity: USB-C® port for power and data
Power Supply: Various options for easily powering the board: USB-C® port and external power supply connected through the board's Nano-styled header connector pins (IN5V, VIN)
Analog Peripherals: 12-bit ADC (x20), up to 12-bit DAC (x4)
Digital Peripherals: GPIO (x22 - All exposed I/O can be used as digital), UART (x2), I2C (x2), SPI (x2), PWM (x22) with a maximum of 5 simultaneously operational channels
Debugging: JTAG/SWD debug port (accessible through the board's test pads)
Dimensions: 18 mm x 45 mm
Weight: 4 g
Pinout features: Castellated pins allow the board to be SMD soldered on a custom carrier