Arduino GIGA R1 WiFi ABX00063

可享批量折扣

小計(1 件)*

HK$570.27

Add to Basket
選擇或輸入數量
有庫存
  • 加上 282 件從 2025年12月08日 起發貨
  • 加上 1,005 件從 2026年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$570.27
10 - 24HK$554.39
25 +HK$539.41

* 參考價格

RS庫存編號:
262-3452
Distrelec 貨號:
304-22-371
製造零件編號:
ABX00063
製造商:
Arduino
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Arduino

Product Name

GIGA R1 WiFi ABX00063

Kit Classification

Arduino Board

Processor Part Number

ABX00063

COO (Country of Origin):
IT
Level-up your project ideas with the Arduino GIGA R1 WiFi. It combines the power of the STM32H7 and the Mega form factor with onboard Wi-Fi® and Bluetooth® connectivity.

GIGA R1 WiFi combines the power of the STM32H7 with the Mega form factor, as well as Wi-Fi® (802.11B/G/N) and Bluetooth® Low Energy connectivity. The STM32 microprocessor with dual core Cortex® M7 and Cortex® M4, combined with onboard memory and audio jack will easily handle tasks such as machine learning and signal processing on the edge.

Features & Benefits


  • Plethora of pins and connectors including 75 digital input/output (12 with PWM capability), 14 Analogue Inputs and 2 Analogue Outputs (DAC)

  • The boards power and connectivity make it ideal for many solutions including 3D printing and Audio Processing

  • Murata 1DX WiFi Bluetooth Module

  • Secure Element ATECC608A-MAHDA-T Module

  • USB 2.0 Type A Host

  • USB Peripheral USB-C

  • 20 pin Arducam Camera Connector

  • D1N, D0N, D1P, D0P, CKN, CKP, D68-D75 Display Connector

  • DAC0, DAC1, A7 Audio Connector

  • JTAG Connector

Applications


  • 3D Printing

  • Audio Processing

  • Data Acquisition Device

  • Robotics

相关链接