- RS庫存編號:
- 379-3682
- 製造零件編號:
- 268-024-080
- 製造商:
- Van Damme
- RS庫存編號:
- 379-3682
- 製造零件編號:
- 268-024-080
- 製造商:
- Van Damme
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tour Grade Classic XKE Spiral Screen Cable
Heavy-duty multipurpose twin core standard microphone cable designed for balanced audio signals
The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise
Highly flexible noiseless cable with excellent handling qualities
Quick and easy to terminate
80/0.10mm spiral lap screen for excellent screening properties
Matt finish anti-kink highly flexible sheath
The tightly lapped oxygen free copper screen coupled with the natural cotton filler prevents capacitance changes and eliminates internally generated noise
Highly flexible noiseless cable with excellent handling qualities
Quick and easy to terminate
80/0.10mm spiral lap screen for excellent screening properties
Matt finish anti-kink highly flexible sheath
規格
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6.35mm |
Length | 100m |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Sheath Colour | Grey |
American Wire Gauge | 24 |
Cable Shape | Multicore |
Filler Material | Cotton |
Sheath Material | PVC/Neoprene |
Conductor Resistance | 85 Ω/km |
Conductor Material | Copper |
Voltage Rating | 250 V |
Number of Strands | 28 |
Capacitance Core To Core | 56pF/m |
Capacitance Core To Screen | 165pF/m |
Screen Type | Close Lap |
Balanced | Yes |
Core Strands | 28/0.1 mm |
Conductor Strand Type | Stranded |
Size of Strands | 0.1 mm |