享受批量購買折扣
額外添加2500件可節省2%
查看批量定價選項小計(1 卷,共 500 件)*
HK$6,782.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 500 - 2000 | HK$13.564 | HK$6,782.00 | - |
| 2500 + | HK$13.292 | HK$6,646.00 | 2% |
* 參考價格
- RS庫存編號:
- 230-7893
- 製造零件編號:
- DA101JC-R
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, AES/EBU | |
| Depth | 10.16mm | |
| Width | 6.35mm | |
| Length | 9mm | |
| Series | DA | |
| Minimum Operating Frequency | 10kHz | |
| Construction | Encapsulated | |
| Maximum Operating Frequency | 100kHz | |
| Turns Ratio | 1:1 | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Termination Type Solder | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, AES/EBU | ||
Depth 10.16mm | ||
Width 6.35mm | ||
Length 9mm | ||
Series DA | ||
Minimum Operating Frequency 10kHz | ||
Construction Encapsulated | ||
Maximum Operating Frequency 100kHz | ||
Turns Ratio 1:1 | ||
豁免
The Murata digital audio range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU re
RoHS compliant
Compatible with leading chip sets
2kVrms isolation
Industry-standard pinout
Surface mount option
UL 94 V-0 package materials
Low profile
相关链接
- Murata Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- TDK Surface Audio Transformer
- Abracon Surface Audio Transformer
- Bourns Surface Audio Transformer
- Wurth Elektronik Surface Audio Transformer
- OEP Surface Audio Transformer 1kΩ