StarTech.com HDMI Adapter HDMI Angled HDMI HDMI Adapter
- RS庫存編號:
- 277-313
- 製造零件編號:
- HDMI2HDMIMFDN
- 製造商:
- StarTech.com
享受批量購買折扣
額外添加10件可節省HK$91.90
查看批量定價選項小計(1 件)*
HK$114.93
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$114.93 | - |
| 10 + | HK$105.74 | HK$91.90 |
* 參考價格
- RS庫存編號:
- 277-313
- 製造零件編號:
- HDMI2HDMIMFDN
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | HDMI Adapter | |
| Converts From Type | HDMI | |
| Sub Type | HDMI Adapter | |
| Converts to Type | HDMI | |
| Orientation | Angled | |
| Number of Connectors B | 1 | |
| Length | 30.6mm | |
| Minimum Operating Temperature | 0°C | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Contact Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE, RoHS | |
| Series | HDMI | |
| Housing Material | Polyvinyl Chloride | |
| Colour | Black | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type HDMI Adapter | ||
Converts From Type HDMI | ||
Sub Type HDMI Adapter | ||
Converts to Type HDMI | ||
Orientation Angled | ||
Number of Connectors B 1 | ||
Length 30.6mm | ||
Minimum Operating Temperature 0°C | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Contact Material Polyvinyl Chloride | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE, RoHS | ||
Series HDMI | ||
Housing Material Polyvinyl Chloride | ||
Colour Black | ||
Contact Plating Gold | ||
不相容
- COO (Country of Origin):
- VN
StarTech HDMI Series HDMI Adapter, 30.6mm Length, Angled Orientation - HDMI2HDMIMFDN
This HDMI adaptor provides a Compact angled solution to reroute a standard HDMI connection where space is limited, converting a male HDMI plug to a female HDMI socket. It is finished in black and designed to operate within common indoor temperature ranges, enabling simple reorientation of HDMI cables without requiring replacement or long rerouting.
Features and Benefits:
• Gold-plated contacts reduce signal loss and improve conductivity
• PVC housing offers physical durability for repeated handling
• Angled orientation enables connections in confined positions
• Conforms to CE and RoHS standards for regulatory conformity
• Operates reliably between 0°C and 45°C for typical environments
• PVC housing offers physical durability for repeated handling
• Angled orientation enables connections in confined positions
• Conforms to CE and RoHS standards for regulatory conformity
• Operates reliably between 0°C and 45°C for typical environments
Applications
• Suitable for tight AV cabinet connections behind equipment
• Used with wall-mounted displays requiring low-profile routing
• Ideal for short extension where direct coupling is necessary
• Can be used for linking devices in media racks with limited clearance
• Used with wall-mounted displays requiring low-profile routing
• Ideal for short extension where direct coupling is necessary
• Can be used for linking devices in media racks with limited clearance
What materials are used for the connector plating?
The contact surfaces are finished with a gold plating to enhance electrical contact.
What environmental temperatures can it withstand during use?
It functions within an operating range of 0°C to 45°C.
How does the adaptor change connector orientation?
It provides an angled conversion by receiving a male HDMI plug and presenting a female HDMI port at a reoriented angle.
What is the external housing composed of?
The outer body and contact insulation are produced from polyvinyl chloride.
How many connector interfaces are present on the unit?
The device includes one connector on each end, configured male to female.
相关链接
- StarTech.com HDMI Adapter HDMI HDMI AV Adapter
- StarTech.com HDMI Adapter Mini HDMI HDMI AV Adapter
- StarTech.com HDMI Adapter Female HDMI Right Angle HDMI HDMI Adapter
- StarTech.com DVI-D HDMI AV Adapter
- StarTech.com Adapter Cable Male DVI-D Horizontal HDMI AV Adapter
- RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter
- RS PRO Adapter Female HDMI 270° HDMI AV Adapter
- RS PRO Mini HDMI Male to HDMI Female Adapter Female HDMI Straight Mini HDMI HDMI Adapter