StarTech.com HDMI Adapter Mini HDMI HDMI AV Adapter

小計(1 件)*

HK$103.00

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$103.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
176-5763
Distrelec 貨號:
302-52-479
製造零件編號:
HDACFM
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

AV Adapter

Sub Type

HDMI Adapter

Converts From Type

HDMI

Converts to Type

Mini HDMI

Length

28mm

Series

HD

Standards/Approvals

CE, FCC

Colour

Black

StarTech Series HD AV Adapter, 28mm Length, Black - HDACFM


This AV adapter converts a standard HDMI connection to a Mini HDMI Interface for linking devices with differing HDMI ports. It is intended for use where Compact signal conversion is required and operates within consumer AV setups. The unit is supplied in black and conforms to recognised electronic safety approvals.

Features and Benefits:


• Converts HDMI to Mini HDMI for straightforward signal interchange
• Complies with CE and FCC approvals for regulatory conformity
• Compact form factor enables installation in tight spaces
• High-definition signal support for clear video transmission
• Durable finish preserves connector integrity during repeated use

Applications


• Suitable for connecting cameras with Mini HDMI sockets
• Ideal for linking media players to Compact displays
• Used with portable recorders requiring HDMI input
• Can be used for short extension between HDMI devices
• Useful when adapting standard HDMI cables to Mini HDMI

What approvals does it carry?


It carries CE and FCC approvals indicating conformity with applicable regulatory standards.

What colour is the adapter?


The adapter is supplied in black.

What type of conversion does it perform?


It converts a standard HDMI connection to a Mini HDMI connection.

How large is the unit?


The overall length of the connector body is 28 mm.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。