Cliff Electronics 3DCM XLR, HDMI A-A, 3DCF XLR, Insulated BNC Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS庫存編號:
- 196-0766
- 製造零件編號:
- CP30174
- 製造商:
- Cliff Electronics
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
HK$1,836.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,836.50 | - |
| 10 - 49 | HK$1,799.80 | 1% |
| 50 + | HK$1,763.90 | 3% |
* 參考價格
- RS庫存編號:
- 196-0766
- 製造零件編號:
- CP30174
- 製造商:
- Cliff Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cliff Electronics | |
| Product Type | Patch Panel | |
| Connector Type | 3DCM XLR, HDMI A-A, 3DCF XLR, Insulated BNC | |
| Sub Type | Loaded Rack | |
| Number of Ports | 16 | |
| Rack Height | 1U | |
| Depth | 98mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Cliff Electronics | ||
Product Type Patch Panel | ||
Connector Type 3DCM XLR, HDMI A-A, 3DCF XLR, Insulated BNC | ||
Sub Type Loaded Rack | ||
Number of Ports 16 | ||
Rack Height 1U | ||
Depth 98mm | ||
Standards/Approvals RoHS | ||
The panels have 16 x 24mm holes to accept feedthrough and other XLR-format connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at the rear.
Applications include broadcast and AV patch panels, MIL, medical, control and instrumentation signal input/output panels etc. The 1U assemblies can be factory loaded with the specific connectors required by the system designer including BNC, single or dual USB or RJ45 with internal cable harnesses available as a special order. These pre-assembled panels simplify system assembly, reduce manufacturing time, component count and cost.
The feedthrough connector range allows designers to integrate audio, video, digital, optical, networking and data feeds into professional equipment for broadcast, lighting, audio, and industrial applications. Versions of note include RJ45, HDMI, BNC and USB3.0 (single and dual). The existing range provides analogue, digital and optical feedthrough connectivity in formats including Firewire, HDMI A-to-A and 50 ohm BNC versions, USB2 A-to-B and B-to-A changer sockets and USB3 to USB3 in various configurations. Also available are popular data and ethernet connectors including LC and SC fibre, (Duplex and Simplex), UTP and FTP RJ45s (shielded and unshielded), TOSLINK and RCA phono. Functionality is affected by cable quality, length and cable wiring configuration.
相关链接
- Cliff Electronics XLR Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS PRO BNC Loaded Rack 16 Port Patch Panel, 1 U Rack Height
- RS PRO BNC Loaded Rack 20 Port Patch Panel, 1 U Rack Height
- RS PRO XLR AV Patch Panel 32 Port Patch Panel, 2 U Rack Height
- RS PRO USB AV Patch Panel 16 Port Patch Panel, 1 U Rack Height
- Re-An Products XLR Modular Panel 8 Port Patch Panel
- RS PRO BNC 16 Port Patch Panel, 1 U Rack Height
- Neutrik Jack Socket 48 Port Patch Panel, 1 U Rack Height