Cliff Electronics XLR Loaded Rack 16 Port Patch Panel, 1 U Rack Height

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$902.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$902.70
10 - 49HK$857.60
50 +HK$771.80

* 參考價格

RS庫存編號:
196-0768
製造零件編號:
CP30183
製造商:
Cliff Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cliff Electronics

Sub Type

Loaded Rack

Connector Type

XLR

Product Type

Patch Panel

Number of Ports

16

Rack Height

1U

Depth

98mm

Standards/Approvals

RoHS

The panels have 16 x 24mm holes to accept feedthrough and other XLR-format connectors with options of threaded M3x0.50 or #4-40 UNC mounting bushes. A connector labelling strip is located on the front and a cable strain-relief bar is fitted at the rear.

Applications include broadcast and AV patch panels, MIL, medical, control and instrumentation signal input/output panels etc. The 1U assemblies can be factory loaded with the specific connectors required by the system designer including BNC, single or dual USB or RJ45 with internal cable harnesses available as a special order. These pre-assembled panels simplify system assembly, reduce manufacturing time, component count and cost.

The feedthrough connector range allows designers to integrate audio, video, digital, optical, networking and data feeds into professional equipment for broadcast, lighting, audio, and industrial applications. Versions of note include RJ45, HDMI, BNC and USB3.0 (single and dual). The existing range provides analogue, digital and optical feedthrough connectivity in formats including Firewire, HDMI A-to-A and 50 ohm BNC versions, USB2 A-to-B and B-to-A changer sockets and USB3 to USB3 in various configurations. Also available are popular data and ethernet connectors including LC and SC fibre, (Duplex and Simplex), UTP and FTP RJ45s (shielded and unshielded), TOSLINK and RCA phono. Functionality is affected by cable quality, length and cable wiring configuration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。