小計(1 件)*
HK$479.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$479.40 |
* 參考價格
- RS庫存編號:
- 606-275
- 製造零件編號:
- B181BKRM
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Size | M | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Leggings | |
| Material | Merino Wool | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Size M | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Leggings | ||
Material Merino Wool | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Portwest Wool Baselayer Legging is made from a shell fabric of 50% merino wool and 50% polyester (140g), offering enhanced thermal protection. Its moisture-wicking and anti-odour properties keep the wearer warm, dry, and comfortable during exertion. Designed as a baselayer, it draws moisture away from the body to maintain comfort and is suitable for all activity levels. The legging can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.
Provides insulation and thermal protection
Antimicrobial and anti-odour properties
Designed with a comfort fit
Ideal for all seasons
Flat lock seams for extra comfort
Lightweight for enhanced wearer comfort
相关链接
- Portwest Base Layer, M Black Merino Wool
- Portwest Long Base Layer, M Black Merino Wool
- Portwest Base Layer, 2XL Black Merino Wool
- Portwest Base Layer, XL Black Merino Wool
- Portwest Base Layer, S Black Merino Wool
- Portwest Long Base Layer, XL Black Merino Wool
- Portwest Long Base Layer, S Black Merino Wool
- Portwest Long Base Layer, L Black Merino Wool