Portwest Base Layer, XL Black Merino Wool

小計(1 件)*

HK$479.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$479.40

* 參考價格

RS庫存編號:
606-278
製造零件編號:
B181BKRXL
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Size

XL

Product Type

Base Layer

Colour

Black

Sub Type

Leggings

Material

Merino Wool

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Portwest Wool Baselayer Legging is made from a shell fabric of 50% merino wool and 50% polyester (140g), offering enhanced thermal protection. Its moisture-wicking and anti-odour properties keep the wearer warm, dry, and comfortable during exertion. Designed as a baselayer, it draws moisture away from the body to maintain comfort and is suitable for all activity levels. The legging can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.

Provides insulation and thermal protection

Antimicrobial and anti-odour properties

Designed with a comfort fit

Ideal for all seasons

Flat lock seams for extra comfort

Lightweight for enhanced wearer comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。