Portwest Base Layer, S Charcoal 2% Polyester, 65% Polyamide, 28% Polypropylene, 5% Elastane

小計(1 件)*

HK$167.60

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$167.60

* 參考價格

RS庫存編號:
649-862
製造零件編號:
B171CHAS
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Size

S

Product Type

Base Layer

Colour

Charcoal

Sub Type

Leggings

Material

2% Polyester, 65% Polyamide, 28% Polypropylene, 5% Elastane

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Portwest Dynamic Air Baselayer Legging is designed for optimal comfort and performance. Its breathable fabric efficiently wicks moisture away from the body, keeping you cool and dry. The leggings offer excellent insulation, providing thermal protection in varying conditions. With seamless, body-mapped panelling, they ensure enhanced breathability and a smooth, comfortable fit. Perfect for active wear in all seasons.

Fast drying

Designed with a comfort fit

Retail box which aids presentation for retail sales

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。