Portwest Base Layer, M Charcoal 2% Polyester, 5% Elastane, 65% Polyamide, 28% Polypropylene

小計(1 件)*

HK$178.00

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$178.00

* 參考價格

RS庫存編號:
649-867
製造零件編號:
B173CHAM
製造商:
Portwest
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Portwest

Size

M

Product Type

Base Layer

Colour

Charcoal

Sub Type

Base Layer

Material

2% Polyester, 5% Elastane, 65% Polyamide, 28% Polypropylene

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Portwest Dynamic Air Baselayer Top is crafted for comfort and high performance. Its breathable fabric pulls moisture away from the body, ensuring you stay cool, dry, and comfortable during activity. Offering superior insulation, it provides thermal protection in various weather conditions. Seamless, body-mapped panelling enhances breathability and ensures a perfect fit for all-day wear. Ideal for layering or wearing on its own for ultimate comfort.

Fast drying

Designed with a comfort fit

Retail box which aids presentation for retail sales

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。