Sylvania 13.2 W LED Batten Light, 240V Batten Twin, 1 Lamp, 670 mm Long, IP65

小計(1 件)*

HK$191.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 53 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$191.00

* 參考價格

RS庫存編號:
288-384
製造零件編號:
90073
製造商:
Sylvania
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sylvania

Batten Type

Twin

Product Type

Batten Light

Lamp Shape

Batten

Length

670mm

Luminous Flux

1500lm

Width

99mm

Depth

60mm

Dimmable

No

Power

13.2W

Number of Lamps

1

Lamp Type

LED

Lamp Supplied

Yes

Colour

White

Colour Temperature

6500K

Voltage

240V

Colour Reference Code

865

Lifespan

25000h

IP Rating

IP65

Standards/Approvals

CE, IP 65, IK08, UKCA

豁免

COO (Country of Origin):
CN
The Sylvania Weatherproof luminaire comes with exchangeable Toledo T8 LED tubes. It is easy to install with stainless steel fixing brackets for ceiling mounting. With a 6500K color temperature, 13.2W power, and 1500lm brightness, it offers an efficiency of 114lm/W and a long lifetime of 25,000 hours. It is IP65 rated for dust and water resistance, IK08 rated for impact protection. The dimensions are 670mm x 60mm x 100mm.

Polycarbonate housing

Wall surface mounted

Class II electrical protection class

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。