Sylvania 36 W LED Batten Light, 240V Batten Twin, 1 Lamp, 1.58 m Long, IP65
- RS庫存編號:
- 288-387
- 製造零件編號:
- 90077
- 製造商:
- Sylvania
小計(1 件)*
HK$406.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 109 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$406.40 |
* 參考價格
- RS庫存編號:
- 288-387
- 製造零件編號:
- 90077
- 製造商:
- Sylvania
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sylvania | |
| Batten Type | Twin | |
| Product Type | Batten Light | |
| Lamp Shape | Batten | |
| Length | 1.58m | |
| Width | 99mm | |
| Luminous Flux | 4600lm | |
| Depth | 60mm | |
| Dimmable | No | |
| Power | 36W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Colour | White, Grey | |
| Colour Temperature | 6500K | |
| Colour Reference Code | 865 | |
| Voltage | 240V | |
| Lifespan | 15000h | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, IK08, CE, IP 65 | |
| 選取全部 | ||
|---|---|---|
品牌 Sylvania | ||
Batten Type Twin | ||
Product Type Batten Light | ||
Lamp Shape Batten | ||
Length 1.58m | ||
Width 99mm | ||
Luminous Flux 4600lm | ||
Depth 60mm | ||
Dimmable No | ||
Power 36W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Colour White, Grey | ||
Colour Temperature 6500K | ||
Colour Reference Code 865 | ||
Voltage 240V | ||
Lifespan 15000h | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, IK08, CE, IP 65 | ||
豁免
- COO (Country of Origin):
- CN
The Sylvania Weatherproof luminaire comes with exchangeable Toledo T8 LED tubes. It is easy to install with stainless steel fixing brackets for ceiling mounting. With a 6500K color temperature, 36W power, and 4600lm brightness, it provides an efficiency of 128lm/W and a long lifetime of 25,000 hours. It is IP65 rated for dust and water resistance, IK08 rated for impact protection. The dimensions are 1580mm x 60mm x 100mm.
Polycarbonate housing
Wall surface mounted
Class II electrical protection class
相关链接
- Sylvania 36 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 18 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 13.2 W LED Batten Light 1 Lamp IP65
- Sylvania 26.6 W LED Batten Light 1 Lamp IP65
- Sylvania 100 mW LED Batten Light 1 Lamp IP65
- Sylvania 16 W LED Batten Light 2 Lamp IP20