DFRobot ROB0148-EN-LB BBC Micro:bit Educational Programming Robot

小計(1 件)*

HK$495.10

Add to Basket
選擇或輸入數量
有庫存
  • 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$495.10

* 參考價格

RS庫存編號:
358-173
製造零件編號:
ROB0148-EN-LB
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Type

BBC Micro:bit

Product Name

Educational Programming Robot

Accessory Category

Prototyping

For Use With

micro:bit V1 & V2

Standards/Approvals

RoHS, CSTA curriculum standard

COO (Country of Origin):
CN
The DFRobot Maqueen Lite is a STEAM educational robot with Maqueen 4.2 core and exquisite housing made of ABS material. And there are four lively colors red, green, blue, and white for its housing, which makes it more popular with kids. Maqueen Lite works well with both micro bit V1 and V2, and boasts rich functions like ultrasonic ranging sensor, IR receiver, IR line-tracking sensor, LED car lights, RGB ambient lights, etc. Besides, the specially-designed housing greatly protects its core circuit from damages.

Exquisite appearance and lively colors, popular with kids

No need to install, get started in minutes

Latest Maqueen 4.2 core, stable and steady performance

Support micro bit V1 and V2 and Maqueen Mechanic Kit

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。