DFRobot DFR0536 BBC Micro:bit GamePad

小計(1 件)*

HK$190.50

Add to Basket
選擇或輸入數量
有庫存
  • 47 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$190.50

* 參考價格

RS庫存編號:
358-175
製造零件編號:
DFR0536
製造商:
DFRobot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DFRobot

Product Type

BBC Micro:bit

Product Name

GamePad

Accessory Category

Gaming

For Use With

micro:bit V4.0

Standards/Approvals

No

COO (Country of Origin):
CN
The DFRobot Gamepad for micro bit V4.0 adopts micro bit control handle with rocker design and high-precision three-axis analog rocker. With the addition of analog rocker, you can control Maqueen's direction and speed at the same time. Moreover, with up to 7 programmable keys, you can also control more interesting functions, or switch to a more simple and understandable switching value control mode. In the latest products, we put the battery box directly on the PCB board, which is more convenient and easy to use in use and teaching experience.

Power 3V DC 2 x AAA batteries

Joystick 2-axis analog X P1 Y P2

Joystick 1-axis digital Z P8

Onboard LED and vibration motor P12

Onboard buzzer P0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。