Kitronik Compact Robotics Board for BBC micro:bit

小計(1 件)*

HK$166.40

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 43 件從 2026年1月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$166.40

* 參考價格

RS庫存編號:
204-8215
製造零件編號:
5693
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Kitronik Compact Robotics Board for BBC micro:bit

COO (Country of Origin):
GB
With the Kitronik Compact Robotics Board, the BBC micro:bit can be used to drive 4 motors (or 2 stepper motors) and 8 servos. Coupled with 17 other I/O expansion points, this means the BBC micro:bit can very easily become the core of a whole variety of robotics projects. The board is small on footprint but big on features and connectivity.
The Robotics Board features 2 Dual H Bridge Motor Driver ICs (capable of driving 2 standard motors or 1 stepper motor each) and 8 servo outputs (capable of driving standard and continuous rotation servos), all controlled from the BBC micro:bit using the I2C protocol via a 16 channel driver IC. Our custom MakeCode blocks make using I2C easy, even for novice users.

相关链接