Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit

小計(1 件)*

HK$86.30

Add to Basket
選擇或輸入數量
有庫存
  • 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$86.30

* 參考價格

RS庫存編號:
266-3768
製造零件編號:
5673
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Type

BBC Micro:bit

Product Name

Kitronik Simple Servo Control Board for BBC Micro bit

For Use With

BBC Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The Kitronik simple servo control board offers a simple interface between the bbc micro:bit and up to 3 servos. The board features an edge connector for the micro:bit to slot into and in addition to the servo pin header connections, there are also 6 croc-clippable pads for adding additional devices.

A simple interface for the BBC micro:bit, for control of up to 3 servos

Featuring an edge connector that the micro:bit pushes into

The board includes a power switch to turn the servo’s and BBC micro bit on or off

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。