Edge Connector Breakout Board For The BBC micro:bit - Pre-built

小計(1 件)*

HK$47.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 205 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$47.90

* 參考價格

RS庫存編號:
204-8218
製造零件編號:
5601B
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Edge Connector Breakout Board For The BBC micro:bit - Pre-built

Accessory Category

Prototyping

COO (Country of Origin):
GB
Looking to do more with your BBC micro:bit? Unlock its potential with this ’pre-built’ version of our Edge Connector Breakout Board! This breakout board has been designed to offer an easy way to connect additional circuits and hardware to the pins on the edge of the BBC micro:bit. It provides access to all of the BBC micro:bit processor pins allowing a lot of extra functionality to be added. The datasheet (below) includes a helpful diagram explaining the function of every pin on the BBC micro:bit.
This Edge Connector Breakout Board for the BBC micro:bit gives access to all of the important pins on the bottom edge of the BBC micro:bit. 21 pins are broken out in total

providing additional I/O lines, direct access to buttons A and B, the LED matrix outputs and the I2C bus. Please refer to the datasheet below for more details.

相关链接