Kitronik :GAME ZIP 64 For The BBC micro:bit

小計(1 件)*

HK$312.40

Add to Basket
選擇或輸入數量
有庫存
  • 77 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$312.40

* 參考價格

RS庫存編號:
204-8245
製造零件編號:
5626
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Kitronik :GAME ZIP 64 For The BBC micro:bit

Accessory Category

Gaming

COO (Country of Origin):
GB
The Kitronik :GAME ZIP 64 is the ultimate retro gaming accessory for the BBC micro:bit. It has been designed to be an all in one hand held gaming platform, which also includes a built in, 64 (8x8) individually addressable full colour ZIP LED, screen.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons or I2C devices can be added. All these features are fully programmable. We have also included breakout points to allow for the use of larger LED screens.
All of micro:bits features are still available when plugged in to the :GAME ZIP 64, so your games can still make use of the LED matrix, accelerometer etc.
Power is provided via the built in 3 x AA battery cages which have been ergonomically placed to act as hand grips which makes the :GAME ZIP 64 comfortable to hold and play.

Batteries and micro:bit not included

相关链接