Kitronik 25104 BBC Micro:bit Kitronik Klaw MK2 Robotic Gripper

小計(1 件)*

HK$100.87

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$100.87

* 參考價格

RS庫存編號:
266-3752
製造零件編號:
25104
製造商:
Kitronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kitronik

Product Name

Kitronik Klaw MK2 Robotic Gripper

Product Type

BBC Micro:bit

Standards/Approvals

CE, RoHS

COO (Country of Origin):
GB
The Kitronik Klaw MK2 Robotic Gripper Kit it is compatible with both the MOVE mini Mk1 and Mk2. On Mk1 it can be mounted to the boot lid and on the MK2 it can be added to both the boot lid and the base plate. It is controlled by a low voltage servo which is included, this servo is used to open and close the Klaw.

Easily add a gripping klaw to any robotics project

It is compatible with both MOVE mini Mk1 and MK2

Servo powered opening and closing with the servo included as a part of the kit

Easy to assemble

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。