享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$388.90
訂單超過 HK$250.00 免費送貨
有庫存
- 114 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$388.90 | - |
| 5 + | HK$320.10 | 17% |
* 參考價格
- RS庫存編號:
- 222-2464
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Current Type | AC | |
| Mount Type | Panel | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 55°C | |
| Height | 49mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Current Type AC | ||
Mount Type Panel | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series RS PRO | ||
Maximum Operating Temperature 55°C | ||
Height 49mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE | ||
RS PRO IP65 Multi-Purpose LED Beacon
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy-to-install beacon units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. Beacons are most commonly used in:
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that a low-energy LED bulb can last around 50 x longer than a standard bulb, making these types of beacons incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Amber Beacon 240V Steady Rotating Base IP65
- RS PRO Amber Beacon 12V Steady Flashing Base IP65
- Moflash LED701 Series Amber LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED700 Series Amber LED Beacon 230V Steady LED Bulb IP67
- Moflash LED80 ECO Series Amber Beacon 230V Flashing LED Bulb, IP67
- RS PRO Green Beacon 230V ac Flashing LED Bulb, IP65
- RS PRO Red Beacon 230V ac Flashing LED Bulb, IP65
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65