AUER Signal RDM Series Amber LED Beacon 240V ac Rotating, Steady, Pulsed, Flashing, Strobe Wall, Vertical, Tube,
- RS庫存編號:
- 244-0202
- Distrelec 貨號:
- 302-54-388
- 製造零件編號:
- 850511313
- 製造商:
- AUER Signal
小計(1 件)*
HK$1,348.20
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,348.20 |
* 參考價格
- RS庫存編號:
- 244-0202
- Distrelec 貨號:
- 302-54-388
- 製造零件編號:
- 850511313
- 製造商:
- AUER Signal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Rotating, Steady, Pulsed, Flashing, Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC, AC | |
| Mount Type | Wall, Vertical, Tube, Horizontal | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| 選取全部 | ||
|---|---|---|
品牌 AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Rotating, Steady, Pulsed, Flashing, Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC, AC | ||
Mount Type Wall, Vertical, Tube, Horizontal | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 110-240 V AC. It comes with amber lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 111 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
相关链接
- AUER Signal RDM Series Amber LED Beacon 12V dc Rotating Flashing Steady Wall Vertical,
- AUER Signal RDM Series Amber LED Beacon 48V ac/dc Rotating Pulsed Flashing Vertical Horizontal,
- AUER Signal RDM Series Amber LED Beacon 240V ac Strobe Rotating Flashing Base IP66
- AUER Signal RDM Series Amber LED Beacon 24V ac/dc Flashing Rotating Strobe Wall Tube,
- AUER Signal RDM Series Amber LED Beacon 24V ac/dc Pulsed Strobe Rotating Base IP66
- AUER Signal RDM Series Yellow LED Beacon 12V dc Strobe Pulsed Steady Horizontal Vertical,
- AUER Signal RDM Series Blue LED Beacon 240V ac Flashing Rotating Strobe Horizontal Vertical,
- AUER Signal RDM Series Blue LED Beacon 12V dc Steady Strobe Rotating Vertical Horizontal,