Klaxon Flashguard QBS Series Amber Beacon 24V ac Steady Surface, LED Bulb, IP65, IP67
- RS庫存編號:
- 309-6032
- 製造零件編號:
- QBS-0023
- 製造商:
- Klaxon
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 309-6032
- 製造零件編號:
- QBS-0023
- 製造商:
- Klaxon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC | |
| Current Consumption | 32mA | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | +70°C | |
| Height | 81mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Klaxon | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC | ||
Current Consumption 32mA | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature +70°C | ||
Height 81mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Klaxon Beacon
The Klaxon AC amber LED beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard comes complete with a screw and nylon wing nut and is supplied with a mounting gasket and cable of 27mm. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
• The supply voltage is 230VAC
• Long life LED design
• Ease of installation with first-fix option on standard models
• Compact, ultra-modern sleek appearance
• White, high-quality polycarbonate housing
• Vandal-resistant, safety locking mechanism
• Zero power consumption when connected in reverse polarity - useful for fire alarm applications
• Operating temperature is between -20°C and 70°C
Certifications
• IP67 rated
相关链接
- Klaxon Flashguard QBS Series Amber Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Amber Flashing Beacon, LED Bulb
- Klaxon Flashguard QBS Series Red Beacon Steady IP67
- Klaxon Flashguard QBS Series Amber Beacon Flashing IP67
- Klaxon Flashguard QBS Series Amber Flashing Surface Xenon Bulb IP67
- Klaxon Flashguard QBS Series Amber Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing LED Bulb IP65
- Klaxon Flashguard QBS Series Green Beacon Flashing, Xenon Bulb