STMicroelectronics ST1VAFE3BXTR Biometric Sensor, 12-Pin, LGA
- RS庫存編號:
- 215-194
- 製造零件編號:
- ST1VAFE3BXTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 件)*
HK$26.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9,908 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$26.00 | - |
| 10 - 99 | HK$25.00 | 3% |
| 100 - 499 | HK$24.00 | 7% |
| 500 + | HK$23.00 | 11% |
* 參考價格
- RS庫存編號:
- 215-194
- 製造零件編號:
- ST1VAFE3BXTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Sensor Technology | Biometric Sensor | |
| Product Type | Biometric Sensor | |
| Output Type | Digital | |
| Series | ST1VAFE3BX | |
| Mount Type | PCB | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ECOPACK and RoHS | |
| Height | 740μm | |
| Length | 2mm | |
| Supply Current | 50μA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Sensor Technology Biometric Sensor | ||
Product Type Biometric Sensor | ||
Output Type Digital | ||
Series ST1VAFE3BX | ||
Mount Type PCB | ||
Package Type LGA | ||
Pin Count 12 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ECOPACK and RoHS | ||
Height 740μm | ||
Length 2mm | ||
Supply Current 50μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Biosensor embedding a vAFE channel to detect bio potential signals and a high-performance 3-axis digital accelerometer for motion tracking. The device has been designed with a very compact, low-noise, and low-power vAFE with configurable input impedance. The vAFE enables reading analog signals that are complementary to motion signals. The vAFE and motion signals are intrinsically synchronous, so the result is a unique context-aware edge analysis, thus low power and with the minimum possible latency.
Advanced pedometer step detector and step counter
Self test
Dual channels for bio potential signal detection and motion tracking
相关链接
- ams OSRAM Biometric Sensor Chip on Board
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- ams OSRAM SFH 7072 Biometric Sensor Chip on Board
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
- Omron D6F70AB71D0000 Biometric Sensor, 4-Pin